RMEF0805JT33K0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMEF0805FT15K0

DigiKey Part Number
738-RMEF0805FT15K0TR-ND - Tape & Reel (TR)
738-RMEF0805FT15K0CT-ND - Cut Tape (CT)
738-RMEF0805FT15K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMEF0805FT15K0
Description
RES 15K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMEF0805FT15K0 Models
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 9,850
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.76000₹9.76
10₹4.34800₹43.48
25₹3.33680₹83.42
50₹2.76860₹138.43
100₹2.31610₹231.61
250₹1.86708₹466.77
500₹1.60974₹804.87
1,000₹1.40653₹1,406.53
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.08352₹5,417.60
10,000₹0.98963₹9,896.30
15,000₹0.94396₹14,159.40
25,000₹0.89457₹22,364.25
35,000₹0.86631₹30,320.85
50,000₹0.83957₹41,978.50
60,000₹0.82707₹49,624.20
1,20,000₹0.78589₹94,306.80
1,25,000₹0.78374₹97,967.50
Manufacturers Standard Package