
RMEF0805FT33K0 | |
|---|---|
DigiKey Part Number | 738-RMEF0805FT33K0TR-ND - Tape & Reel (TR) 738-RMEF0805FT33K0CT-ND - Cut Tape (CT) 738-RMEF0805FT33K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0805FT33K0 |
Description | RES 33K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0805FT33K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹4.56600 | ₹45.66 |
| 25 | ₹3.50360 | ₹87.59 |
| 50 | ₹2.90740 | ₹145.37 |
| 100 | ₹2.43220 | ₹243.22 |
| 250 | ₹1.96064 | ₹490.16 |
| 500 | ₹1.69040 | ₹845.20 |
| 1,000 | ₹1.47700 | ₹1,477.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.13780 | ₹5,689.00 |
| 10,000 | ₹1.03921 | ₹10,392.10 |
| 15,000 | ₹0.99125 | ₹14,868.75 |
| 25,000 | ₹0.93939 | ₹23,484.75 |
| 35,000 | ₹0.90971 | ₹31,839.85 |
| 50,000 | ₹0.88163 | ₹44,081.50 |
| 60,000 | ₹0.86851 | ₹52,110.60 |
| 1,20,000 | ₹0.82526 | ₹99,031.20 |
| 1,25,000 | ₹0.82301 | ₹1,02,876.25 |