New at DigiKey
71.5 Ohms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNAN1206BTE71R5

DigiKey Part Number
738-RNAN1206BTE71R5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNAN1206BTE71R5
Description
RES PREC, AIN, 1206, 71.5 OHM, 0
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
71.5 Ohms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNAN1206BTE71R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.017" (0.43mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹50.33349₹2,51,667.45
Manufacturers Standard Package