
RNCF0201BTE10K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0201BTE10K0TR-ND - Tape & Reel (TR) 738-RNCF0201BTE10K0CT-ND - Cut Tape (CT) 738-RNCF0201BTE10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0201BTE10K0 |
Description | RES SMD 10K OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0201BTE10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.023" L x 0.011" W (0.58mm x 0.29mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹8.75900 | ₹87.59 |
| 25 | ₹8.16320 | ₹204.08 |
| 50 | ₹7.69720 | ₹384.86 |
| 100 | ₹7.27780 | ₹727.78 |
| 250 | ₹6.75412 | ₹1,688.53 |
| 500 | ₹6.39442 | ₹3,197.21 |
| 1,000 | ₹6.06548 | ₹6,065.48 |
| 5,000 | ₹5.41970 | ₹27,098.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.55323 | ₹55,532.30 |
| 20,000 | ₹5.33555 | ₹1,06,711.00 |
| 30,000 | ₹5.22050 | ₹1,56,615.00 |
| 50,000 | ₹5.08747 | ₹2,54,373.50 |
| 70,000 | ₹5.00671 | ₹3,50,469.70 |
| 1,00,000 | ₹4.92673 | ₹4,92,673.00 |
| 1,20,000 | ₹4.88796 | ₹5,86,555.20 |