100 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0201DTE100R

DigiKey Part Number
738-RNCF0201DTE100RTR-ND - Tape & Reel (TR)
738-RNCF0201DTE100RCT-ND - Cut Tape (CT)
738-RNCF0201DTE100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0201DTE100R
Description
RES SMD 100 OHM 0.5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0201DTE100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,656
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.19300₹41.93
25₹4.02560₹100.64
50₹4.00700₹200.35
100₹3.63430₹363.43
250₹3.58952₹897.38
500₹3.19256₹1,596.28
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.16832₹31,683.20
20,000₹2.92366₹58,473.20
30,000₹2.85668₹85,700.40
50,000₹2.79558₹1,39,779.00
70,000₹2.73189₹1,91,232.30
1,00,000₹2.69205₹2,69,205.00
Manufacturers Standard Package