RNCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402BTE1K43

DigiKey Part Number
738-RNCF0402BTE1K43TR-ND - Tape & Reel (TR)
738-RNCF0402BTE1K43CT-ND - Cut Tape (CT)
738-RNCF0402BTE1K43DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402BTE1K43
Description
RES 1.43K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.43 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402BTE1K43 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,170
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹6.74400₹67.44
25₹6.28280₹157.07
50₹5.94560₹297.28
100₹5.61720₹561.72
250₹5.21436₹1,303.59
500₹4.93572₹2,467.86
1,000₹4.67926₹4,679.26
5,000₹4.17486₹20,874.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.27416₹42,741.60
20,000₹4.10329₹82,065.80
30,000₹4.01282₹1,20,384.60
50,000₹3.90816₹1,95,408.00
70,000₹3.84462₹2,69,123.40
1,00,000₹3.78163₹3,78,163.00
1,20,000₹3.75109₹4,50,130.80
2,40,000₹3.64468₹8,74,723.20
Manufacturers Standard Package