15 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE15K0

DigiKey Part Number
738-RNCF0402DTE15K0TR-ND - Tape & Reel (TR)
738-RNCF0402DTE15K0CT-ND - Cut Tape (CT)
738-RNCF0402DTE15K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE15K0
Description
RES SMD 15K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE15K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89,950
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹1.86400₹18.64
25₹1.75200₹43.80
50₹1.71460₹85.73
100₹1.58420₹158.42
250₹1.49844₹374.61
500₹1.41642₹708.21
1,000₹1.25242₹1,252.42
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.27199₹12,719.90
20,000₹1.17414₹23,482.80
30,000₹1.15445₹34,633.50
50,000₹1.13296₹56,648.00
70,000₹1.11160₹77,812.00
1,00,000₹1.10123₹1,10,123.00
1,20,000₹1.07648₹1,29,177.60
2,40,000₹1.06295₹2,55,108.00
Manufacturers Standard Package