470 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE470R

DigiKey Part Number
738-RNCF0402DTE470RTR-ND - Tape & Reel (TR)
738-RNCF0402DTE470RCT-ND - Cut Tape (CT)
738-RNCF0402DTE470RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE470R
Description
RES SMD 470 OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE470R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,589
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.47300₹44.73
25₹3.76480₹94.12
50₹3.29880₹164.94
100₹2.90740₹290.74
250₹2.46756₹616.89
500₹2.19546₹1,097.73
1,000₹1.96157₹1,961.57
5,000₹1.54521₹7,726.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.40888₹14,088.80
20,000₹1.29305₹25,861.00
30,000₹1.23353₹37,005.90
50,000₹1.16620₹58,310.00
70,000₹1.12607₹78,824.90
1,00,000₹1.08687₹1,08,687.00
1,20,000₹1.06807₹1,28,168.40
2,40,000₹1.00355₹2,40,852.00
2,50,000₹1.00006₹2,50,015.00
Manufacturers Standard Package