
RNCF0402DTE470R | |
|---|---|
DigiKey Part Number | 738-RNCF0402DTE470RTR-ND - Tape & Reel (TR) 738-RNCF0402DTE470RCT-ND - Cut Tape (CT) 738-RNCF0402DTE470RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE470R |
Description | RES SMD 470 OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.47300 | ₹44.73 |
| 25 | ₹3.76480 | ₹94.12 |
| 50 | ₹3.29880 | ₹164.94 |
| 100 | ₹2.90740 | ₹290.74 |
| 250 | ₹2.46756 | ₹616.89 |
| 500 | ₹2.19546 | ₹1,097.73 |
| 1,000 | ₹1.96157 | ₹1,961.57 |
| 5,000 | ₹1.54521 | ₹7,726.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.40888 | ₹14,088.80 |
| 20,000 | ₹1.29305 | ₹25,861.00 |
| 30,000 | ₹1.23353 | ₹37,005.90 |
| 50,000 | ₹1.16620 | ₹58,310.00 |
| 70,000 | ₹1.12607 | ₹78,824.90 |
| 1,00,000 | ₹1.08687 | ₹1,08,687.00 |
| 1,20,000 | ₹1.06807 | ₹1,28,168.40 |
| 2,40,000 | ₹1.00355 | ₹2,40,852.00 |
| 2,50,000 | ₹1.00006 | ₹2,50,015.00 |