
RNCF0402DTE560R | |
|---|---|
DigiKey Part Number | 738-RNCF0402DTE560RTR-ND - Tape & Reel (TR) 738-RNCF0402DTE560RCT-ND - Cut Tape (CT) 738-RNCF0402DTE560RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE560R |
Description | RES SMD 560 OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE560R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.23600 | ₹22.36 |
| 25 | ₹2.05000 | ₹51.25 |
| 50 | ₹1.93820 | ₹96.91 |
| 100 | ₹1.82640 | ₹182.64 |
| 250 | ₹1.69600 | ₹424.00 |
| 500 | ₹1.60280 | ₹801.40 |
| 1,000 | ₹1.51520 | ₹1,515.20 |
| 5,000 | ₹1.34039 | ₹6,701.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.27684 | ₹12,768.40 |
| 20,000 | ₹1.21994 | ₹24,398.80 |
| 30,000 | ₹1.18964 | ₹35,689.20 |
| 50,000 | ₹1.15444 | ₹57,722.00 |
| 70,000 | ₹1.13297 | ₹79,307.90 |
| 1,00,000 | ₹1.11161 | ₹1,11,161.00 |
| 1,20,000 | ₹1.10123 | ₹1,32,147.60 |
| 2,40,000 | ₹1.06494 | ₹2,55,585.60 |
| 2,50,000 | ₹1.06295 | ₹2,65,737.50 |