RNCF0402DTE5K10 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 10,509
Unit Price: ₹9.32000
Datasheet

Direct


Susumu
In Stock: 8,000
Unit Price: ₹9.32000
Datasheet

Direct


Susumu
In Stock: 64,490
Unit Price: ₹9.32000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ₹3.16749
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 220
Unit Price: ₹24.23000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,89,790
Unit Price: ₹9.32000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₹17.16207
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₹57.96915
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹27.89765
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹13.94883
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹39.85379
Datasheet

Upgrade


Susumu
In Stock: 1,69,042
Unit Price: ₹13.98000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹25.36150
Datasheet

Upgrade


YAGEO
In Stock: 13,351
Unit Price: ₹9.32000
Datasheet
5.1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE5K10

DigiKey Part Number
738-RNCF0402DTE5K10TR-ND - Tape & Reel (TR)
738-RNCF0402DTE5K10CT-ND - Cut Tape (CT)
738-RNCF0402DTE5K10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE5K10
Description
RES SMD 5.1K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE5K10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10,000
Check Lead Time
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹1.95700₹19.57
25₹1.90080₹47.52
50₹1.54680₹77.34
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.27199₹12,719.90
20,000₹1.23350₹24,670.00
30,000₹1.21142₹36,342.60
50,000₹1.15446₹57,723.00
70,000₹1.00006₹70,004.20
Manufacturers Standard Package