68 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE68R0

DigiKey Part Number
738-RNCF0402DTE68R0TR-ND - Tape & Reel (TR)
738-RNCF0402DTE68R0CT-ND - Cut Tape (CT)
738-RNCF0402DTE68R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE68R0
Description
RES SMD 68 OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE68R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,416
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.23600₹22.36
25₹2.05000₹51.25
50₹1.93820₹96.91
100₹1.82640₹182.64
250₹1.69600₹424.00
500₹1.60280₹801.40
1,000₹1.51520₹1,515.20
5,000₹1.34039₹6,701.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.27684₹12,768.40
20,000₹1.21994₹24,398.80
30,000₹1.18964₹35,689.20
50,000₹1.15444₹57,722.00
70,000₹1.13297₹79,307.90
1,00,000₹1.11161₹1,11,161.00
1,20,000₹1.10123₹1,32,147.60
2,40,000₹1.06494₹2,55,585.60
2,50,000₹1.06295₹2,65,737.50
Manufacturers Standard Package