RNCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE8K06

DigiKey Part Number
738-RNCF0402DTE8K06TR-ND - Tape & Reel (TR)
738-RNCF0402DTE8K06CT-ND - Cut Tape (CT)
738-RNCF0402DTE8K06DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE8K06
Description
RES 8.06K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.06 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE8K06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,053
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.13000₹21.30
25₹1.95240₹48.81
50₹1.84580₹92.29
100₹1.73930₹173.93
250₹1.61508₹403.77
500₹1.52632₹763.16
1,000₹1.44291₹1,442.91
5,000₹1.27644₹6,382.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.21592₹12,159.20
20,000₹1.16174₹23,234.80
30,000₹1.13288₹33,986.40
50,000₹1.09936₹54,968.00
70,000₹1.07891₹75,523.70
1,00,000₹1.05857₹1,05,857.00
1,20,000₹1.04868₹1,25,841.60
2,40,000₹1.01413₹2,43,391.20
2,50,000₹1.01223₹2,53,057.50
Manufacturers Standard Package