
RNCF0402DTE8K06 | |
---|---|
DigiKey Part Number | 738-RNCF0402DTE8K06TR-ND - Tape & Reel (TR) 738-RNCF0402DTE8K06CT-ND - Cut Tape (CT) 738-RNCF0402DTE8K06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE8K06 |
Description | RES 8.06K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE8K06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.13000 | ₹21.30 |
25 | ₹1.95240 | ₹48.81 |
50 | ₹1.84580 | ₹92.29 |
100 | ₹1.73930 | ₹173.93 |
250 | ₹1.61508 | ₹403.77 |
500 | ₹1.52632 | ₹763.16 |
1,000 | ₹1.44291 | ₹1,442.91 |
5,000 | ₹1.27644 | ₹6,382.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹1.21592 | ₹12,159.20 |
20,000 | ₹1.16174 | ₹23,234.80 |
30,000 | ₹1.13288 | ₹33,986.40 |
50,000 | ₹1.09936 | ₹54,968.00 |
70,000 | ₹1.07891 | ₹75,523.70 |
1,00,000 | ₹1.05857 | ₹1,05,857.00 |
1,20,000 | ₹1.04868 | ₹1,25,841.60 |
2,40,000 | ₹1.01413 | ₹2,43,391.20 |
2,50,000 | ₹1.01223 | ₹2,53,057.50 |