
RNCF0603BKE4K22 | |
|---|---|
DigiKey Part Number | RNCF0603BKE4K22TR-ND - Tape & Reel (TR) RNCF0603BKE4K22CT-ND - Cut Tape (CT) RNCF0603BKE4K22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKE4K22 |
Description | RES SMD 4.22K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.22 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKE4K22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹7.45500 | ₹74.55 |
| 25 | ₹7.23120 | ₹180.78 |
| 50 | ₹7.00760 | ₹350.38 |
| 100 | ₹6.63480 | ₹663.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹5.77287 | ₹5,772.87 |
| 2,000 | ₹5.72395 | ₹11,447.90 |
| 3,000 | ₹5.69366 | ₹17,080.98 |
| 5,000 | ₹5.48530 | ₹27,426.50 |
| 7,000 | ₹5.47335 | ₹38,313.45 |