
RNCF0603BKE8K25 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BKE8K25TR-ND - Tape & Reel (TR) 738-RNCF0603BKE8K25CT-ND - Cut Tape (CT) 738-RNCF0603BKE8K25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKE8K25 |
Description | RES SMD 8.25K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKE8K25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.65000 | ₹10.65 |
| 10 | ₹8.69700 | ₹86.97 |
| 25 | ₹8.05760 | ₹201.44 |
| 50 | ₹7.61380 | ₹380.69 |
| 100 | ₹7.18790 | ₹718.79 |
| 250 | ₹6.67324 | ₹1,668.31 |
| 500 | ₹6.31828 | ₹3,159.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹6.41324 | ₹6,413.24 |
| 2,000 | ₹6.09910 | ₹12,198.20 |
| 3,000 | ₹5.92990 | ₹17,789.70 |
| 5,000 | ₹5.73243 | ₹28,662.15 |
| 7,000 | ₹5.61116 | ₹39,278.12 |
| 10,000 | ₹5.48999 | ₹54,899.90 |
| 12,000 | ₹5.43104 | ₹65,172.48 |
| 24,000 | ₹5.22357 | ₹1,25,365.68 |
| 25,000 | ₹5.21220 | ₹1,30,305.00 |