RNCF0603BTE10K2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 348
Unit Price: ₹21.43000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: ₹9.32000
Datasheet

Upgrade


Vishay
In Stock: 4,400
Unit Price: ₹10.25000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹16.48498
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹25.36150
Datasheet

Upgrade


Susumu
In Stock: 19,007
Unit Price: ₹11.18000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹17.11734
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1,266
Unit Price: ₹63.37000
Datasheet

Upgrade


YAGEO
In Stock: 22,200
Unit Price: ₹9.32000
Datasheet
10.2 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE10K2

DigiKey Part Number
738-RNCF0603BTE10K2TR-ND - Tape & Reel (TR)
738-RNCF0603BTE10K2CT-ND - Cut Tape (CT)
738-RNCF0603BTE10K2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTE10K2
Description
RES SMD 10.2K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10.2 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE10K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5,000
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.69080₹23,454.00
Manufacturers Standard Package