
RNCF0603BTE22K1 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE22K1TR-ND - Tape & Reel (TR) 738-RNCF0603BTE22K1CT-ND - Cut Tape (CT) 738-RNCF0603BTE22K1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE22K1 |
Description | RES SMD 22.1K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE22K1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.77800 | ₹57.78 |
| 25 | ₹5.62840 | ₹140.71 |
| 50 | ₹5.47940 | ₹273.97 |
| 100 | ₹5.18110 | ₹518.11 |
| 250 | ₹4.91276 | ₹1,228.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.69080 | ₹23,454.00 |
| 10,000 | ₹4.30519 | ₹43,051.90 |
| 15,000 | ₹4.25568 | ₹63,835.20 |
| 25,000 | ₹4.17958 | ₹1,04,489.50 |
| 35,000 | ₹4.10396 | ₹1,43,638.60 |
| 50,000 | ₹4.06727 | ₹2,03,363.50 |
| 60,000 | ₹3.96458 | ₹2,37,874.80 |
| 1,20,000 | ₹3.93201 | ₹4,71,841.20 |