
RNCF0603BTE2K50 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE2K50TR-ND - Tape & Reel (TR) 738-RNCF0603BTE2K50CT-ND - Cut Tape (CT) 738-RNCF0603BTE2K50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE2K50 |
Description | RES SMD 2.5K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE2K50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹7.45500 | ₹74.55 |
| 25 | ₹6.93320 | ₹173.33 |
| 50 | ₹6.56020 | ₹328.01 |
| 100 | ₹6.19690 | ₹619.69 |
| 250 | ₹5.75144 | ₹1,437.86 |
| 500 | ₹5.44206 | ₹2,721.03 |
| 1,000 | ₹5.15971 | ₹5,159.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.60320 | ₹23,016.00 |
| 10,000 | ₹4.40444 | ₹44,044.40 |
| 15,000 | ₹4.29873 | ₹64,480.95 |
| 25,000 | ₹4.17615 | ₹1,04,403.75 |
| 35,000 | ₹4.10146 | ₹1,43,551.10 |
| 50,000 | ₹4.02726 | ₹2,01,363.00 |