
RNCF0603BTE19K1 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE19K1TR-ND - Tape & Reel (TR) 738-RNCF0603BTE19K1CT-ND - Cut Tape (CT) 738-RNCF0603BTE19K1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE19K1 |
Description | RES SMD 19.1K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19.1 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE19K1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹7.64100 | ₹76.41 |
| 25 | ₹7.08200 | ₹177.05 |
| 50 | ₹6.69080 | ₹334.54 |
| 100 | ₹6.31800 | ₹631.80 |
| 250 | ₹5.85952 | ₹1,464.88 |
| 500 | ₹5.54644 | ₹2,773.22 |
| 1,000 | ₹5.25755 | ₹5,257.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.69080 | ₹23,454.00 |
| 10,000 | ₹4.48830 | ₹44,883.00 |
| 15,000 | ₹4.38067 | ₹65,710.05 |
| 25,000 | ₹4.25569 | ₹1,06,392.25 |
| 35,000 | ₹4.17955 | ₹1,46,284.25 |
| 50,000 | ₹4.10397 | ₹2,05,198.50 |
| 60,000 | ₹4.06726 | ₹2,44,035.60 |
| 1,20,000 | ₹3.93903 | ₹4,72,683.60 |
| 1,25,000 | ₹3.93201 | ₹4,91,501.25 |