
RNCF0603BTE64K9 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE64K9TR-ND - Tape & Reel (TR) 738-RNCF0603BTE64K9CT-ND - Cut Tape (CT) 738-RNCF0603BTE64K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE64K9 |
Description | RES SMD 64.9K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 64.9 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE64K9 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB6492V | Panasonic Industry | 32,793 | P64.9KDBCT-ND | ₹9.45000 | Direct |
| MCT06030D6492BP500 | Vishay | 930 | 749-MCT06030D6492BP500CT-ND | ₹10.40000 | Upgrade |
| RG1608P-6492-B-T5 | Susumu | 3,926 | 408-RG1608P-6492-B-T5CT-ND | ₹11.34000 | Upgrade |
| RN73C1J64K9BTDF | WEC | 1,000 | 2266-RN73C1J64K9BTDFTR-ND | ₹49.14520 | Upgrade |
| RT0603BRD0764K9L | YAGEO | 8,682 | YAG1711CT-ND | ₹9.45000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹7.56100 | ₹75.61 |
| 25 | ₹7.03160 | ₹175.79 |
| 50 | ₹6.65360 | ₹332.68 |
| 100 | ₹6.28490 | ₹628.49 |
| 250 | ₹5.83316 | ₹1,458.29 |
| 500 | ₹5.51938 | ₹2,759.69 |
| 1,000 | ₹5.23302 | ₹5,233.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.66860 | ₹23,343.00 |
| 10,000 | ₹4.46702 | ₹44,670.20 |
| 15,000 | ₹4.35981 | ₹65,397.15 |
| 25,000 | ₹4.23548 | ₹1,05,887.00 |
| 35,000 | ₹4.15974 | ₹1,45,590.90 |
| 50,000 | ₹4.08448 | ₹2,04,224.00 |