64.9 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE64K9

DigiKey Part Number
738-RNCF0603BTE64K9TR-ND - Tape & Reel (TR)
738-RNCF0603BTE64K9CT-ND - Cut Tape (CT)
738-RNCF0603BTE64K9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTE64K9
Description
RES SMD 64.9K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
64.9 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE64K9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,556
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹7.08200₹70.82
25₹6.59760₹164.94
50₹6.24340₹312.17
100₹5.89870₹589.87
250₹5.47560₹1,368.90
500₹5.18300₹2,591.50
1,000₹4.91370₹4,913.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.69080₹23,454.00
10,000₹4.48830₹44,883.00
15,000₹4.38067₹65,710.05
25,000₹4.25569₹1,06,392.25
35,000₹4.17955₹1,46,284.25
50,000₹4.10397₹2,05,198.50
60,000₹4.06726₹2,44,035.60
1,20,000₹3.93903₹4,72,683.60
1,25,000₹3.93201₹4,91,501.25
Manufacturers Standard Package