
RNCF0402BTE2K20 | |
---|---|
DigiKey Part Number | 738-RNCF0402BTE2K20TR-ND - Tape & Reel (TR) 738-RNCF0402BTE2K20CT-ND - Cut Tape (CT) 738-RNCF0402BTE2K20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402BTE2K20 |
Description | RES SMD 2.2K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402BTE2K20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹6.74400 | ₹67.44 |
25 | ₹6.28280 | ₹157.07 |
50 | ₹5.94560 | ₹297.28 |
100 | ₹5.61720 | ₹561.72 |
250 | ₹5.21436 | ₹1,303.59 |
500 | ₹4.93572 | ₹2,467.86 |
1,000 | ₹4.67926 | ₹4,679.26 |
5,000 | ₹4.17486 | ₹20,874.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹4.27416 | ₹42,741.60 |
20,000 | ₹4.10329 | ₹82,065.80 |
30,000 | ₹4.01282 | ₹1,20,384.60 |
50,000 | ₹3.90816 | ₹1,95,408.00 |
70,000 | ₹3.84462 | ₹2,69,123.40 |
1,00,000 | ₹3.78163 | ₹3,78,163.00 |
1,20,000 | ₹3.75109 | ₹4,50,130.80 |
2,40,000 | ₹3.64468 | ₹8,74,723.20 |