0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTE49R9

DigiKey Part Number
738-RNCF0603DTE49R9TR-ND - Tape & Reel (TR)
738-RNCF0603DTE49R9CT-ND - Cut Tape (CT)
738-RNCF0603DTE49R9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603DTE49R9
Description
RES SMD 49.9 OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTE49R9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,168
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.39600₹23.96
25₹2.23640₹55.91
50₹2.12980₹106.49
100₹2.00550₹200.55
250₹1.86000₹465.00
500₹1.75882₹879.41
1,000₹1.66299₹1,662.99
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.57638₹7,881.90
10,000₹1.50263₹15,026.30
15,000₹1.46326₹21,948.90
25,000₹1.41728₹35,432.00
35,000₹1.38919₹48,621.65
50,000₹1.36118₹68,059.00
60,000₹1.34756₹80,853.60
1,20,000₹1.29981₹1,55,977.20
1,25,000₹1.29719₹1,62,148.75
Manufacturers Standard Package