
RNCF0603DTE84K5 | |
---|---|
DigiKey Part Number | 738-RNCF0603DTE84K5TR-ND - Tape & Reel (TR) 738-RNCF0603DTE84K5CT-ND - Cut Tape (CT) 738-RNCF0603DTE84K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603DTE84K5 |
Description | RES SMD 84.5K OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 84.5 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DTE84K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.57300 | ₹25.73 |
25 | ₹2.41360 | ₹60.34 |
50 | ₹2.27180 | ₹113.59 |
100 | ₹2.14750 | ₹214.75 |
250 | ₹1.99132 | ₹497.83 |
500 | ₹1.88128 | ₹940.64 |
1,000 | ₹1.77924 | ₹1,779.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.57638 | ₹7,881.90 |
10,000 | ₹1.50263 | ₹15,026.30 |
15,000 | ₹1.46326 | ₹21,948.90 |
25,000 | ₹1.41728 | ₹35,432.00 |
35,000 | ₹1.38919 | ₹48,621.65 |
50,000 | ₹1.36118 | ₹68,059.00 |
60,000 | ₹1.34756 | ₹80,853.60 |
1,20,000 | ₹1.29981 | ₹1,55,977.20 |
1,25,000 | ₹1.29719 | ₹1,62,148.75 |