93.1 Ohms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTE93R1

DigiKey Part Number
738-RNCF0603DTE93R1TR-ND - Tape & Reel (TR)
738-RNCF0603DTE93R1CT-ND - Cut Tape (CT)
738-RNCF0603DTE93R1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603DTE93R1
Description
RES SMD 93.1 OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
93.1 Ohms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTE93R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,475
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.70200₹27.02
25₹2.53480₹63.37
50₹2.38560₹119.28
100₹2.25510₹225.51
250₹2.09108₹522.77
500₹1.97554₹987.77
1,000₹1.86838₹1,868.38
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.65536₹8,276.80
10,000₹1.57792₹15,779.20
15,000₹1.53658₹23,048.70
25,000₹1.48829₹37,207.25
35,000₹1.45879₹51,057.65
50,000₹1.42938₹71,469.00
60,000₹1.41508₹84,904.80
1,20,000₹1.36493₹1,63,791.60
1,25,000₹1.36219₹1,70,273.75
Manufacturers Standard Package