
RNCF0805BKC4K99 | |
|---|---|
DigiKey Part Number | 738-RNCF0805BKC4K99TR-ND - Tape & Reel (TR) 738-RNCF0805BKC4K99CT-ND - Cut Tape (CT) 738-RNCF0805BKC4K99DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BKC4K99 |
Description | RES SMD 4.99K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BKC4K99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹10.90300 | ₹109.03 |
| 25 | ₹10.06400 | ₹251.60 |
| 50 | ₹9.52360 | ₹476.18 |
| 100 | ₹8.99240 | ₹899.24 |
| 250 | ₹8.34948 | ₹2,087.37 |
| 500 | ₹7.90776 | ₹3,953.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹8.03170 | ₹8,031.70 |
| 2,000 | ₹7.64219 | ₹15,284.38 |
| 3,000 | ₹7.43345 | ₹22,300.35 |
| 5,000 | ₹7.18893 | ₹35,944.65 |
| 7,000 | ₹7.03914 | ₹49,273.98 |
| 10,000 | ₹6.88971 | ₹68,897.10 |
| 12,000 | ₹6.81687 | ₹81,802.44 |
| 24,000 | ₹6.56107 | ₹1,57,465.68 |
| 25,000 | ₹6.54702 | ₹1,63,675.50 |