
RNCF0805BTC1K13 | |
|---|---|
DigiKey Part Number | 738-RNCF0805BTC1K13TR-ND - Tape & Reel (TR) 738-RNCF0805BTC1K13CT-ND - Cut Tape (CT) 738-RNCF0805BTC1K13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTC1K13 |
Description | RES SMD 1.13K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.13 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTC1K13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹8.85300 | ₹88.53 |
| 25 | ₹8.16320 | ₹204.08 |
| 50 | ₹7.73440 | ₹386.72 |
| 100 | ₹7.29650 | ₹729.65 |
| 250 | ₹6.77276 | ₹1,693.19 |
| 500 | ₹6.41120 | ₹3,205.60 |
| 1,000 | ₹6.08039 | ₹6,080.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.43088 | ₹27,154.40 |
| 10,000 | ₹5.19931 | ₹51,993.10 |
| 15,000 | ₹5.07634 | ₹76,145.10 |
| 25,000 | ₹4.93360 | ₹1,23,340.00 |
| 35,000 | ₹4.84671 | ₹1,69,634.85 |
| 50,000 | ₹4.76043 | ₹2,38,021.50 |
| 60,000 | ₹4.71855 | ₹2,83,113.00 |
| 1,20,000 | ₹4.57231 | ₹5,48,677.20 |
| 1,25,000 | ₹4.56432 | ₹5,70,540.00 |