698 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTC698R

DigiKey Part Number
738-RNCF0805BTC698RTR-ND - Tape & Reel (TR)
738-RNCF0805BTC698RCT-ND - Cut Tape (CT)
738-RNCF0805BTC698RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BTC698R
Description
RES SMD 698 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
698 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTC698R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,952
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹8.85300₹88.53
25₹8.16320₹204.08
50₹7.73440₹386.72
100₹7.29650₹729.65
250₹6.77276₹1,693.19
500₹6.41120₹3,205.60
1,000₹6.08039₹6,080.39
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.43088₹27,154.40
10,000₹5.19931₹51,993.10
15,000₹5.07634₹76,145.10
25,000₹4.93360₹1,23,340.00
35,000₹4.84671₹1,69,634.85
50,000₹4.76043₹2,38,021.50
60,000₹4.71855₹2,83,113.00
1,20,000₹4.57231₹5,48,677.20
1,25,000₹4.56432₹5,70,540.00
Manufacturers Standard Package