
RNCF0805BTE2K70 | |
|---|---|
DigiKey Part Number | 738-RNCF0805BTE2K70TR-ND - Tape & Reel (TR) 738-RNCF0805BTE2K70CT-ND - Cut Tape (CT) 738-RNCF0805BTE2K70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE2K70 |
Description | RES SMD 2.7K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE2K70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹9.97100 | ₹99.71 |
| 25 | ₹9.28120 | ₹232.03 |
| 50 | ₹8.75940 | ₹437.97 |
| 100 | ₹8.27490 | ₹827.49 |
| 250 | ₹7.67852 | ₹1,919.63 |
| 500 | ₹7.27038 | ₹3,635.19 |
| 1,000 | ₹6.89763 | ₹6,897.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.16630 | ₹30,831.50 |
| 10,000 | ₹5.90613 | ₹59,061.30 |
| 15,000 | ₹5.76803 | ₹86,520.45 |
| 25,000 | ₹5.60793 | ₹1,40,198.25 |
| 35,000 | ₹5.51049 | ₹1,92,867.15 |
| 50,000 | ₹5.41377 | ₹2,70,688.50 |
| 60,000 | ₹5.36688 | ₹3,22,012.80 |
| 1,20,000 | ₹5.20302 | ₹6,24,362.40 |
| 1,25,000 | ₹5.19408 | ₹6,49,260.00 |