
RNCF0805BTE3K90 | |
---|---|
DigiKey Part Number | 738-RNCF0805BTE3K90TR-ND - Tape & Reel (TR) 738-RNCF0805BTE3K90CT-ND - Cut Tape (CT) 738-RNCF0805BTE3K90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE3K90 |
Description | RES SMD 3.9K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE3K90 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹11.54000 | ₹11.54 |
10 | ₹9.49500 | ₹94.95 |
25 | ₹8.83840 | ₹220.96 |
50 | ₹8.34160 | ₹417.08 |
100 | ₹7.88010 | ₹788.01 |
250 | ₹7.31216 | ₹1,828.04 |
500 | ₹6.92350 | ₹3,461.75 |
1,000 | ₹6.56853 | ₹6,568.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹5.87210 | ₹29,360.50 |
10,000 | ₹5.62434 | ₹56,243.40 |
15,000 | ₹5.49283 | ₹82,392.45 |
25,000 | ₹5.34037 | ₹1,33,509.25 |
35,000 | ₹5.24758 | ₹1,83,665.30 |
50,000 | ₹5.15547 | ₹2,57,773.50 |
60,000 | ₹5.11082 | ₹3,06,649.20 |
1,20,000 | ₹4.95478 | ₹5,94,573.60 |
1,25,000 | ₹4.94626 | ₹6,18,282.50 |