75 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTE75K0

DigiKey Part Number
738-RNCF0805BTE75K0TR-ND - Tape & Reel (TR)
738-RNCF0805BTE75K0CT-ND - Cut Tape (CT)
738-RNCF0805BTE75K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BTE75K0
Description
RES SMD 75K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
75 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTE75K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,292
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹9.97100₹99.71
25₹9.28120₹232.03
50₹8.75940₹437.97
100₹8.27490₹827.49
250₹7.67852₹1,919.63
500₹7.27038₹3,635.19
1,000₹6.89763₹6,897.63
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹6.16630₹30,831.50
10,000₹5.90613₹59,061.30
15,000₹5.76803₹86,520.45
25,000₹5.60793₹1,40,198.25
35,000₹5.51049₹1,92,867.15
50,000₹5.41377₹2,70,688.50
60,000₹5.36688₹3,22,012.80
1,20,000₹5.20302₹6,24,362.40
1,25,000₹5.19408₹6,49,260.00
Manufacturers Standard Package