RNCF0805DKE475K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹33.13881
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹8.34965
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹6.16630
Datasheet

Direct


Panasonic Industry
In Stock: 13,098
Unit Price: ₹11.18000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹17.39839
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹11.81263
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹7.98772
Datasheet

Upgrade


Panasonic Industry
In Stock: 15,260
Unit Price: ₹9.32000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹18.83233
Datasheet

Upgrade


Vishay Dale
In Stock: 1,374
Unit Price: ₹82.00000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 144
Unit Price: ₹34.48000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₹56.76146
Datasheet

Similar


YAGEO
In Stock: 19,418
Unit Price: ₹9.32000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹5.90389
Datasheet
475 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DKE475K

DigiKey Part Number
RNCF0805DKE475K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DKE475K
Description
RES SMD 475K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
475 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DKE475K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.73613₹13,680.65