RNCF0805DTC470R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹10.60550
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹9.62350
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 334
Unit Price: ₹21.43000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 547
Unit Price: ₹9.32000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 27,045
Unit Price: ₹31.68000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₹10.18076
Datasheet

Upgrade


Susumu
In Stock: 1,248
Unit Price: ₹305.65000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹17.75305
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹8.87653
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹26.56919
Datasheet

Upgrade


Susumu
In Stock: 4,444
Unit Price: ₹9.32000
Datasheet

Upgrade


Susumu
In Stock: 1,870
Unit Price: ₹9.32000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹16.48498
Datasheet
470 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTC470R

DigiKey Part Number
RNCF0805DTC470R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DTC470R
Description
RES SMD 470 OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTC470R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.65536₹8,276.80
Manufacturers Standard Package