
RNCF0805DTE20K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0805DTE20K0TR-ND - Tape & Reel (TR) 738-RNCF0805DTE20K0CT-ND - Cut Tape (CT) 738-RNCF0805DTE20K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805DTE20K0 |
Description | RES SMD 20K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805DTE20K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.70200 | ₹27.02 |
| 25 | ₹2.53480 | ₹63.37 |
| 50 | ₹2.38560 | ₹119.28 |
| 100 | ₹2.25510 | ₹225.51 |
| 250 | ₹2.09108 | ₹522.77 |
| 500 | ₹1.97554 | ₹987.77 |
| 1,000 | ₹1.86838 | ₹1,868.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.65536 | ₹8,276.80 |
| 10,000 | ₹1.57792 | ₹15,779.20 |
| 15,000 | ₹1.53658 | ₹23,048.70 |
| 25,000 | ₹1.48829 | ₹37,207.25 |
| 35,000 | ₹1.45879 | ₹51,057.65 |
| 50,000 | ₹1.42938 | ₹71,469.00 |
| 60,000 | ₹1.41508 | ₹84,904.80 |
| 1,20,000 | ₹1.36493 | ₹1,63,791.60 |
| 1,25,000 | ₹1.36219 | ₹1,70,273.75 |