4.32 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTE4K32

DigiKey Part Number
738-RNCF0805DTE4K32TR-ND - Tape & Reel (TR)
738-RNCF0805DTE4K32CT-ND - Cut Tape (CT)
738-RNCF0805DTE4K32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805DTE4K32
Description
RES SMD 4.32K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.32 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTE4K32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,813
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.70200₹27.02
25₹2.53480₹63.37
50₹2.38560₹119.28
100₹2.25510₹225.51
250₹2.09108₹522.77
500₹1.97554₹987.77
1,000₹1.86838₹1,868.38
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.65536₹8,276.80
10,000₹1.57792₹15,779.20
15,000₹1.53658₹23,048.70
25,000₹1.48829₹37,207.25
35,000₹1.45879₹51,057.65
50,000₹1.42938₹71,469.00
60,000₹1.41508₹84,904.80
1,20,000₹1.36493₹1,63,791.60
1,25,000₹1.36219₹1,70,273.75
Manufacturers Standard Package