RNCF0805FTC2K61 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹8.03170
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹5.43088
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹8.23410
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₹56.76146
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₹56.76146
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹6.89744
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹5.13436
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹1.40841
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹1.05188
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹17.47349
Datasheet
2.61 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805FTC2K61

DigiKey Part Number
RNCF0805FTC2K61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805FTC2K61
Description
RES SMD 2.61K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.61 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805FTC2K61 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.65536₹8,276.80
Manufacturers Standard Package