RNCF1206BKC15K8 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.19326
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 18,136
Unit Price: $0.24000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.16835
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.27216
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.47439
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.12850
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.10886
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.29276
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.04120
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.83708
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.40212
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.11115
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.12187
Datasheet
15.8 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BKC15K8

DigiKey Part Number
RNCF1206BKC15K8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206BKC15K8
Description
RES SMD 15.8K OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15.8 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BKC15K8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.09482$94.82
Manufacturers Standard Package