Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF1206BKC2K21 | |
|---|---|
DigiKey Part Number | RNCF1206BKC2K21TR-ND - Tape & Reel (TR) RNCF1206BKC2K21CT-ND - Cut Tape (CT) RNCF1206BKC2K21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BKC2K21 |
Description | RES SMD 2.21K OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BKC2K21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹11.92800 | ₹119.28 |
| 25 | ₹11.07040 | ₹276.76 |
| 50 | ₹10.47420 | ₹523.71 |
| 100 | ₹9.88700 | ₹988.70 |
| 250 | ₹9.18440 | ₹2,296.10 |
| 500 | ₹8.69798 | ₹4,348.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹8.83590 | ₹8,835.90 |
| 2,000 | ₹8.41050 | ₹16,821.00 |
| 3,000 | ₹8.18204 | ₹24,546.12 |
| 5,000 | ₹7.91522 | ₹39,576.10 |
| 7,000 | ₹7.75174 | ₹54,262.18 |
| 10,000 | ₹7.58860 | ₹75,886.00 |
| 12,000 | ₹7.50908 | ₹90,108.96 |
| 24,000 | ₹7.23003 | ₹1,73,520.72 |
| 25,000 | ₹7.21468 | ₹1,80,367.00 |





