2.37 kOhms ±0.25% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206CTC2K37

DigiKey Part Number
738-RNCF1206CTC2K37TR-ND - Tape & Reel (TR)
738-RNCF1206CTC2K37CT-ND - Cut Tape (CT)
738-RNCF1206CTC2K37DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206CTC2K37
Description
RES 2.37K OHM 0.25% 1/3W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.37 kOhms ±0.25% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206CTC2K37 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,956
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹12.11400₹121.14
25₹11.21960₹280.49
50₹10.58600₹529.30
100₹10.00820₹1,000.82
250₹9.29252₹2,323.13
500₹8.80048₹4,400.24
1,000₹8.35412₹8,354.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹7.47985₹37,399.25
10,000₹7.16954₹71,695.40
15,000₹7.00504₹1,05,075.60
25,000₹6.81439₹1,70,359.75
35,000₹6.69840₹2,34,444.00
50,000₹6.58339₹3,29,169.50
60,000₹6.52759₹3,91,655.40
1,20,000₹6.33293₹7,59,951.60
1,25,000₹6.32229₹7,90,286.25
Manufacturers Standard Package