
RMCF2512FT38R3 | |
|---|---|
DigiKey Part Number | 738-RMCF2512FT38R3TR-ND - Tape & Reel (TR) 738-RMCF2512FT38R3CT-ND - Cut Tape (CT) 738-RMCF2512FT38R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT38R3 |
Description | RES 38.3 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38.3 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT38R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹11.74100 | ₹117.41 |
| 25 | ₹9.39320 | ₹234.83 |
| 50 | ₹8.05120 | ₹402.56 |
| 100 | ₹6.99830 | ₹699.83 |
| 250 | ₹5.94528 | ₹1,486.32 |
| 500 | ₹5.33770 | ₹2,668.85 |
| 1,000 | ₹4.85499 | ₹4,854.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.16868 | ₹16,674.72 |
| 8,000 | ₹3.92686 | ₹31,414.88 |
| 12,000 | ₹3.80906 | ₹45,708.72 |
| 20,000 | ₹3.68141 | ₹73,628.20 |
| 28,000 | ₹3.60830 | ₹1,01,032.40 |
| 40,000 | ₹3.53916 | ₹1,41,566.40 |
| 48,000 | ₹3.50682 | ₹1,68,327.36 |
| 96,000 | ₹3.40017 | ₹3,26,416.32 |
| 1,00,000 | ₹3.39460 | ₹3,39,460.00 |