470 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTE470R

DigiKey Part Number
738-RNCF1206DTE470RTR-ND - Tape & Reel (TR)
738-RNCF1206DTE470RCT-ND - Cut Tape (CT)
738-RNCF1206DTE470RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206DTE470R
Description
RES SMD 470 OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTE470R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,054
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹6.43000₹64.30
25₹5.96400₹149.10
50₹5.62840₹281.42
100₹5.32090₹532.09
250₹4.93884₹1,234.71
500₹4.67234₹2,336.17
1,000₹4.42727₹4,427.27
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.94494₹19,724.70
10,000₹3.77226₹37,722.60
15,000₹3.68029₹55,204.35
25,000₹3.57357₹89,339.25
35,000₹3.50848₹1,22,796.80
50,000₹3.44380₹1,72,190.00
60,000₹3.41242₹2,04,745.20
1,20,000₹3.30263₹3,96,315.60
1,25,000₹3.29662₹4,12,077.50
Manufacturers Standard Package