
RNCF1206DTE8R20 | |
|---|---|
DigiKey Part Number | 738-RNCF1206DTE8R20TR-ND - Tape & Reel (TR) 738-RNCF1206DTE8R20CT-ND - Cut Tape (CT) 738-RNCF1206DTE8R20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206DTE8R20 |
Description | RES SMD 8.2 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DTE8R20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹6.43000 | ₹64.30 |
| 25 | ₹5.96400 | ₹149.10 |
| 50 | ₹5.62840 | ₹281.42 |
| 100 | ₹5.32090 | ₹532.09 |
| 250 | ₹4.93884 | ₹1,234.71 |
| 500 | ₹4.67234 | ₹2,336.17 |
| 1,000 | ₹4.42727 | ₹4,427.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.94494 | ₹19,724.70 |
| 10,000 | ₹3.77226 | ₹37,722.60 |
| 15,000 | ₹3.68029 | ₹55,204.35 |
| 25,000 | ₹3.57357 | ₹89,339.25 |
| 35,000 | ₹3.50848 | ₹1,22,796.80 |
| 50,000 | ₹3.44380 | ₹1,72,190.00 |
| 60,000 | ₹3.41242 | ₹2,04,745.20 |
| 1,20,000 | ₹3.30263 | ₹3,96,315.60 |
| 1,25,000 | ₹3.29662 | ₹4,12,077.50 |