22 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1210DTC22R0

DigiKey Part Number
RNCF1210DTC22R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1210DTC22R0
Description
RES SMD 22 OHM 0.5% 1/3W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1210DTC22R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.094" W (3.10mm x 2.40mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹6.16630₹30,831.50
Manufacturers Standard Package