RCNP Thin Film Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCP0603FTD2K00

DigiKey Part Number
RNCP0603FTD2K00TR-ND - Tape & Reel (TR)
RNCP0603FTD2K00CT-ND - Cut Tape (CT)
RNCP0603FTD2K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCP0603FTD2K00
Description
RES 2K OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCP0603FTD2K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88,903
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹0.88700₹8.87
25₹0.88760₹22.19
50₹0.85200₹42.60
100₹0.78980₹78.98
250₹0.74540₹186.35
500₹0.70282₹351.41
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.65224₹3,261.20
10,000₹0.55906₹5,590.60
15,000₹0.51244₹7,686.60
25,000₹0.46589₹11,647.25
Manufacturers Standard Package