
RNCP0603FTD56R2 | |
|---|---|
DigiKey Part Number | RNCP0603FTD56R2TR-ND - Tape & Reel (TR) RNCP0603FTD56R2CT-ND - Cut Tape (CT) RNCP0603FTD56R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0603FTD56R2 |
Description | RES 56.2 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0603FTD56R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.02500 | ₹10.25 |
| 25 | ₹1.00640 | ₹25.16 |
| 50 | ₹0.96920 | ₹48.46 |
| 100 | ₹0.89460 | ₹89.46 |
| 250 | ₹0.82748 | ₹206.87 |
| 500 | ₹0.78090 | ₹390.45 |
| 1,000 | ₹0.73803 | ₹738.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.68492 | ₹3,424.60 |
| 10,000 | ₹0.48923 | ₹4,892.30 |