
RNCP0603FTD68R1 | |
---|---|
DigiKey Part Number | RNCP0603FTD68R1TR-ND - Tape & Reel (TR) RNCP0603FTD68R1CT-ND - Cut Tape (CT) RNCP0603FTD68R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0603FTD68R1 |
Description | RES 68.1 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0603FTD68R1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹0.97600 | ₹9.76 |
25 | ₹0.95840 | ₹23.96 |
50 | ₹0.90520 | ₹45.26 |
100 | ₹0.85190 | ₹85.19 |
250 | ₹0.78800 | ₹197.00 |
500 | ₹0.74364 | ₹371.82 |
1,000 | ₹0.70282 | ₹702.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.66324 | ₹3,316.20 |
10,000 | ₹0.63050 | ₹6,305.00 |
15,000 | ₹0.61290 | ₹9,193.50 |
25,000 | ₹0.59225 | ₹14,806.25 |
35,000 | ₹0.57955 | ₹20,284.25 |
50,000 | ₹0.56691 | ₹28,345.50 |
60,000 | ₹0.56072 | ₹33,643.20 |
1,20,000 | ₹0.53901 | ₹64,681.20 |
1,25,000 | ₹0.53782 | ₹67,227.50 |