33.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCP0805FTD33R2

DigiKey Part Number
RNCP0805FTD33R2TR-ND - Tape & Reel (TR)
RNCP0805FTD33R2CT-ND - Cut Tape (CT)
RNCP0805FTD33R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCP0805FTD33R2
Description
RES 33.2 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCP0805FTD33R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.025" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,227
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.30500₹13.05
25₹1.19280₹29.82
50₹1.11820₹55.91
100₹1.06230₹106.23
250₹0.98032₹245.08
500₹0.92626₹463.13
1,000₹0.87595₹875.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.82731₹4,136.55
10,000₹0.78677₹7,867.70
15,000₹0.76506₹11,475.90
25,000₹0.73964₹18,491.00
35,000₹0.72403₹25,341.05
50,000₹0.70846₹35,423.00
60,000₹0.70087₹42,052.20
1,20,000₹0.67419₹80,902.80
1,25,000₹0.67271₹84,088.75
Manufacturers Standard Package