
RNCP1206FTD56R2 | |
|---|---|
DigiKey Part Number | RNCP1206FTD56R2TR-ND - Tape & Reel (TR) RNCP1206FTD56R2CT-ND - Cut Tape (CT) RNCP1206FTD56R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP1206FTD56R2 |
Description | RES 56.2 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP1206FTD56R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.059" W (3.10mm x 1.50mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.58400 | ₹15.84 |
| 25 | ₹1.49080 | ₹37.27 |
| 50 | ₹1.45380 | ₹72.69 |
| 100 | ₹1.34190 | ₹134.19 |
| 250 | ₹1.24868 | ₹312.17 |
| 500 | ₹1.17788 | ₹588.94 |
| 1,000 | ₹1.11450 | ₹1,114.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.05337 | ₹5,266.85 |
| 10,000 | ₹0.97845 | ₹9,784.50 |
| 15,000 | ₹0.97547 | ₹14,632.05 |
| 25,000 | ₹0.94364 | ₹23,591.00 |
| 35,000 | ₹0.92414 | ₹32,344.90 |
| 50,000 | ₹0.90469 | ₹45,234.50 |
| 60,000 | ₹0.89522 | ₹53,713.20 |
| 1,20,000 | ₹0.89041 | ₹1,06,849.20 |