249 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0603BKE249R

DigiKey Part Number
RNCS0603BKE249RTR-ND - Tape & Reel (TR)
RNCS0603BKE249RCT-ND - Cut Tape (CT)
RNCS0603BKE249RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCS0603BKE249R
Description
RES 249 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
249 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0603BKE249R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 848
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹11.55500₹115.55
25₹10.69760₹267.44
50₹10.08280₹504.14
100₹9.53290₹953.29
250₹8.84896₹2,212.24
500₹8.38302₹4,191.51
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹8.51534₹8,515.34
2,000₹8.10346₹16,206.92
3,000₹7.88291₹23,648.73
5,000₹7.62522₹38,126.10
7,000₹7.46699₹52,268.93
10,000₹7.30932₹73,093.20
12,000₹7.23255₹86,790.60
24,000₹6.96270₹1,67,104.80
25,000₹6.94791₹1,73,697.75
Manufacturers Standard Package